1210J2000392JDR
vs
12102R392JBB20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
PHILIPS COMPONENTS
Package Description
, 1210
, 1210
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0039 µF
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
TR, PAPER, 7 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
IECQ-CECC
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
1
Manufacturer Series
X7R
Compare 1210J2000392JDR with alternatives
Compare 12102R392JBB20 with alternatives