1210H2000222KCBS02A5 vs 1210A2000222KCBS02A5 feature comparison

1210H2000222KCBS02A5 Knowles Capacitors

Buy Now Datasheet

1210A2000222KCBS02A5 Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e0 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1

Compare 1210H2000222KCBS02A5 with alternatives

Compare 1210A2000222KCBS02A5 with alternatives