1210GC471KAZ3A vs 1210B471K202PHM feature comparison

1210GC471KAZ3A Kyocera AVX Components

Buy Now Datasheet

1210B471K202PHM Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.65 mm
JESD-609 Code e3 e4
Length 3.2 mm 3.18 mm
Manufacturer Series 1210
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2000 V 2000 V
Series SIZE(FLEXITERM)HV
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.54 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55681

Compare 1210GC471KAZ3A with alternatives

Compare 1210B471K202PHM with alternatives