1210G152C501SW-B
vs
1210G152C501GW-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CAPAX TECHNOLOGIES INC
|
CAPAX TECHNOLOGIES INC
|
Package Description |
, 1210
|
, 1210
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0015 µF
|
0.0015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.286 mm
|
2.286 mm
|
JESD-609 Code |
e0
|
e4
|
Length |
3.048 mm
|
3.048 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
0.0167%
|
0.0167%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Waffle Pack
|
Waffle Pack
|
Positive Tolerance |
0.0167%
|
0.0167%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1210G152C501SW-B with alternatives
Compare 1210G152C501GW-A with alternatives