1210F5000102MXBS02A5 vs 501S41W102MV4U-RC feature comparison

1210F5000102MXBS02A5 Knowles Capacitors

Buy Now Datasheet

501S41W102MV4U-RC Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES JOHANSON DIELECTRICS INC
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2.03 mm
Length 3.2 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Embossed, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.41 mm
Base Number Matches 1 1
Custom Capabilities Other Size/Voltage/Capacitance Available
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1210F5000102MXBS02A5 with alternatives

Compare 501S41W102MV4U-RC with alternatives