1210F2500823MXR vs 251S41W823MF4 feature comparison

1210F2500823MXR Knowles Capacitors

Buy Now Datasheet

251S41W823MF4 Johanson Dielectrics Inc

Buy Now Datasheet
Yes Yes
Active Active
KNOWLES PRECISION DEVICES JOHANSON DIELECTRICS INC
, 1210 , 1210
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.082 µF 0.082 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2 mm 2.03 mm
e4 e3
3.2 mm 3.43 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch BULK
20% 20%
250 V 250 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Silver/Palladium (Ag/Pd) Matte Tin (Sn)
WRAPAROUND WRAPAROUND
2.5 mm 2.67 mm
1 1
RECTANGULAR PACKAGE

Compare 1210F2500823MXR with alternatives

Compare 251S41W823MF4 with alternatives