1210CG221K9B20 vs 1210A0500221KFR feature comparison

1210CG221K9B20 YAGEO Corporation

Buy Now Datasheet

1210A0500221KFR Knowles Capacitors

Buy Now Datasheet
Obsolete Active
PHILIPS COMPONENTS KNOWLES PRECISION DEVICES
, 1210 , 1210
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
e3 e0
NPO
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
TR, PAPER, 7 INCH TR, 13 INCH
10% 10%
50 V 50 V
1210 1210
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1 1
No
SMT
IECQ-CECC

Compare 1210CG221K9B20 with alternatives

Compare 1210A0500221KFR with alternatives