1210B431Z152DT vs 1210SC431ZAT9A feature comparison

1210B431Z152DT Knowles Capacitors

Buy Now Datasheet

1210SC431ZAT9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00043 µF 0.00043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.7 mm
JESD-609 Code e0 e3
Length 3.18 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm 2.5 mm
Base Number Matches 2 1

Compare 1210B431Z152DT with alternatives

Compare 1210SC431ZAT9A with alternatives