1210B334M250SHTM vs ATC1210X7R334ML1AB feature comparison

1210B334M250SHTM Knowles Capacitors

Buy Now Datasheet

ATC1210X7R334ML1AB American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1210 , 1310
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.7 mm
Length 3.18 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-55681
Size Code 1210 1210
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 2.54 mm 2.5 mm
Base Number Matches 1 1
Custom Capabilities Marking, Packaging, Voltage, Tolerance
JESD-609 Code e0
Series ATCX7R
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 1210B334M250SHTM with alternatives

Compare ATC1210X7R334ML1AB with alternatives