1210B225K250CT vs 1210B225K250S feature comparison

1210B225K250CT Kamaya Inc

Buy Now Datasheet

1210B225K250S Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Part Package Code 1210
Reach Compliance Code unknown unknown
Base Number Matches 3 1
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description , 1210
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 2.2 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e4
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish SILVER
Terminal Shape WRAPAROUND
Width 2.5 mm

Compare 1210B225K250S with alternatives