1210B163J251DTM vs 1210B163J251DWM feature comparison

1210B163J251DTM Knowles Capacitors

Buy Now Datasheet

1210B163J251DWM Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.016 µF 0.016 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.65 mm
JESD-609 Code e0 e0
Length 3.18 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm 2.54 mm
Base Number Matches 1 1

Compare 1210B163J251DTM with alternatives

Compare 1210B163J251DWM with alternatives