1210B153K500S vs C1210Z153K5XAL7189 feature comparison

1210B153K500S Fenghua (HK) Electronics Ltd

Buy Now Datasheet

C1210Z153K5XAL7189 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , 1210 , 1210
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.8 mm 1.651 mm
Length 3.2 mm 3.048 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.54 mm
Base Number Matches 2 1
Rohs Code No
Samacsys Manufacturer KEMET
JESD-609 Code e0
Reference Standard MIL-PRF-123
Terminal Finish Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier

Compare 1210B153K500S with alternatives

Compare C1210Z153K5XAL7189 with alternatives