1210B153K500S
vs
1210B153K500VW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
KNOWLES PRECISION DEVICES
Package Description
, 1210
, 1210
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.015 µF
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.8 mm
1.65 mm
Length
3.2 mm
3.18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Waffle Pack
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.5 mm
2.54 mm
Base Number Matches
2
1
Rohs Code
No
Compare 1210B153K500S with alternatives
Compare 1210B153K500VW with alternatives