1210B153K102CTM vs 1210AC153KAX9A feature comparison

1210B153K102CTM Knowles Capacitors

Buy Now Datasheet

1210AC153KAX9A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KNOWLES PRECISION DEVICES AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.015 µF 0.015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.7 mm
JESD-609 Code e3 e0
Length 3.18 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.54 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.24.00.20
Manufacturer Series 1210
Package Shape RECTANGULAR PACKAGE
Series 1210(1KV,X7R)FLEX

Compare 1210B153K102CTM with alternatives

Compare 1210AC153KAX9A with alternatives