1210AC223M4T1A vs C1210C223MDRAC3325 feature comparison

1210AC223M4T1A Kyocera AVX Components

Buy Now Datasheet

C1210C223MDRAC3325 KEMET Corporation

Buy Now Datasheet
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 1210 , 1210
compliant compliant
EAR99 EAR99
8532.24.00.20
0.022 µF 0.022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.7 mm 1.7 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch Bulk
20% 20%
1000 V 1000 V
AEC-Q200
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
Yes

Compare 1210AC223M4T1A with alternatives

Compare C1210C223MDRAC3325 with alternatives