1210A5000390FCBS02A5
vs
1210Y5000390FCT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1210
, 1210
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000039 µF
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2 mm
2 mm
JESD-609 Code
e0
e3
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, 7 Inch
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
1210
1210
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.5 mm
2.5 mm
Base Number Matches
1
2
HTS Code
8532.24.00.20
Compare 1210A5000390FCBS02A5 with alternatives
Compare 1210Y5000390FCT with alternatives