1210A1K50432KXB vs 1210J1K50432KXT feature comparison

1210A1K50432KXB Knowles Capacitors

Buy Now Datasheet

1210J1K50432KXT Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0043 µF 0.0043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2 mm 2 mm
JESD-609 Code e0 e3
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 2

Compare 1210A1K50432KXB with alternatives

Compare 1210J1K50432KXT with alternatives