12105C335KAT4A vs CMC-050/335KX1210TFF feature comparison

12105C335KAT4A

Part not found

Search for 12105C335KAT4A

CMC-050/335KX1210TFF Tecate Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 3.3 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.79 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 1210
Surface Mount YES
Tan Delta 0.025
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Width 2.49 mm
Base Number Matches 1

Compare CMC-050/335KX1210TFF with alternatives