1209Y5V125Z2P3 vs 1209Y5V125Z2NG5 feature comparison

1209Y5V125Z2P3 Presidio Components Inc

Buy Now Datasheet

1209Y5V125Z2NG5 Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1.2 µF 1.2 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.651 mm 1.651 mm
Length 3.175 mm 3.175 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-STD-202 MIL-STD-202
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code Y5V Y5V
Temperature Coefficient 22/-82% ppm/°C 22/-82% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.413 mm 2.413 mm
Base Number Matches 1 1

Compare 1209Y5V125Z2P3 with alternatives

Compare 1209Y5V125Z2NG5 with alternatives