1209NPO822J2NG1R vs 1210NP0822JC2AR feature comparison

1209NPO822J2NG1R Presidio Components Inc

Buy Now Datasheet

1210NP0822JC2AR American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PRESIDIO COMPONENTS INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0082 µF 0.0082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.65 mm 1.7 mm
JESD-609 Code e4 e4
Length 3.18 mm 3.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1210 1210
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Width 2.41 mm 2.5 mm
Base Number Matches 1 1
Manufacturer Series 1210(50V,NP0)
Multilayer Yes
Series NP0

Compare 1209NPO822J2NG1R with alternatives

Compare 1210NP0822JC2AR with alternatives