1206YC225MAT2A vs 1206B225M160S feature comparison

1206YC225MAT2A Kyocera AVX Components

Buy Now Datasheet

1206B225M160S Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Yes
Active Active
AVX CORP FENGHUA ADVANCED TECHNOLOGY
, 1206 , 1206
compliant unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
12 Weeks
2.2 µF 2.2 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.27 mm 1.25 mm
e3 e4
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED, 7 INCH BULK
20% 20%
16 V 16 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Silver (Ag)
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare 1206YC225MAT2A with alternatives

Compare 1206B225M160S with alternatives