1206Y1K00122JXBVC1 vs 1206Y1K00122JDT feature comparison

1206Y1K00122JXBVC1 Knowles Capacitors

Buy Now Datasheet

1206Y1K00122JDT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Length 3.2 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 7 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1000 V 1000 V
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications Space
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Reference Standard IECQ-CECC
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1206Y1K00122JXBVC1 with alternatives

Compare 1206Y1K00122JDT with alternatives