1206X7R564KET6R Presidio Components IncBuy Now Datasheet |
HR1206X7R564KENT9B Presidio Components IncBuy Now Datasheet |
Rohs Code | Yes | No |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | PRESIDIO COMPONENTS INC |
Package Description | , 1206 | , 1206 |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 0.56 µF | 0.56 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 1.5 mm | 1.5 mm |
Length | 3.2 mm | 3.2 mm |
Negative Tolerance | 10% | 10% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | Waffle Pack | TR, Plastic, 13 Inch |
Positive Tolerance | 10% | 10% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Size Code | 1206 | 1206 |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Width | 1.6 mm | 1.6 mm |
Base Number Matches | 1 | 1 |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |