1206X7R472KE2SB
vs
C1206X7R500-472KPBP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
VENKEL LTD
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0047 µF
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.8 mm
1.8 mm
Length
3.18 mm
3.2 mm
Manufacturer Series
X7R
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Strip Pack
TR, PAPER, 7 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
X7R
Size Code
1206
1206
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Compare 1206X7R472KE2SB with alternatives
Compare C1206X7R500-472KPBP with alternatives