1206X105K250SNT-035-B vs C3216X7R1E105K085AA feature comparison

1206X105K250SNT-035-B Capax Technologies Inc

Buy Now Datasheet

C3216X7R1E105K085AA TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer CAPAX TECHNOLOGIES INC TDK CORP
Package Description , 1206 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.889 mm 0.85 mm
JESD-609 Code e3 e3
Length 3.048 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.524 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
HTS Code 8532.24.00.20
Factory Lead Time 56 Weeks
Multilayer Yes
Package Shape RECTANGULAR PACKAGE

Compare 1206X105K250SNT-035-B with alternatives

Compare C3216X7R1E105K085AA with alternatives