1206W4D8661T5E vs MC1206P-8661-DTQ feature comparison

1206W4D8661T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MC1206P-8661-DTQ RCD Components Inc

Buy Now Datasheet
Yes No
Active Active
ROYAL ELECTRONIC FTY CO LTD RCD COMPONENTS INC
CHIP
compliant compliant
Rectangular Chip
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR
0.25 W 0.25 W
70 °C
8660 Ω 8660 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
EAR99

Compare 1206W4D8661T5E with alternatives

Compare MC1206P-8661-DTQ with alternatives