1206W107M4R0YX072W vs CL31A107MRHNNNB feature comparison

1206W107M4R0YX072W Knowles Capacitors

Buy Now Datasheet

CL31A107MRHNNNB Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES SAMSUNG ELECTRO-MECHANICS
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.83 mm 1.8 mm
Length 3.2 mm 3.2 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Size Code 1206 1206
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 1206W107M4R0YX072W with alternatives

Compare CL31A107MRHNNNB with alternatives