1206U181C501SW-
vs
1206G181C501SNW-B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
CAPAX TECHNOLOGIES INC
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00018 µF
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.016 mm
1.016 mm
JESD-609 Code
e0
e3
Length
3.048 mm
3.048 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
0.1389%
0.1389%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
Waffle Pack
Positive Tolerance
0.1389%
0.1389%
Rated (DC) Voltage (URdc)
500 V
500 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.524 mm
1.524 mm
Base Number Matches
1
1
Multilayer
Yes
Compare 1206U181C501SW- with alternatives
Compare 1206G181C501SNW-B with alternatives