1206S4J056JB5 vs SG73S2BLTE5R6J feature comparison

1206S4J056JB5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SG73S2BLTE5R6J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W
Resistance 5.6 Ω
Resistor Type FIXED RESISTOR
Series 1206(1/4WS,GJ TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description CHIP
HTS Code 8533.21.00.30

Compare 1206S4J056JB5 with alternatives

Compare SG73S2BLTE5R6J with alternatives