1206S4J0470C3E vs SG73S2BLTD470J feature comparison

1206S4J0470C3E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SG73S2BLTD470J KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
compliant not_compliant
EAR99 EAR99
Chip
e3
2
155 °C
-55 °C
0.55 mm
3.1 mm
SMT
1.55 mm
0.25 W
47 Ω
FIXED RESISTOR
1206(1/4WS,GJ TOL)
1206
METAL GLAZE/THICK FILM
200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
5%
200 V
1 1
No
CHIP
8533.21.00.30

Compare 1206S4J0470C3E with alternatives

Compare SG73S2BLTD470J with alternatives