1206S4J0392CBE vs RK73A2BTTE392J feature comparison

1206S4J0392CBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73A2BTTE392J KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
0.25 W 0.25 W
3900 Ω 3900 Ω
FIXED RESISTOR FIXED RESISTOR
1206(1/4WS,GJ TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
5% 5%
200 V 200 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, EMBOSSED PLASTIC, 7 INCH
70 °C
YES
WRAPAROUND

Compare 1206S4J0392CBE with alternatives

Compare RK73A2BTTE392J with alternatives