1206S4J036JTDE vs CR-06JL6 feature comparison

1206S4J036JTDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CR-06JL6

Part not found

Search for CR-06JL6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W
Resistance 3.6 Ω
Resistor Type FIXED RESISTOR
Series 1206(1/4WS,GJ TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1

Compare 1206S4J036JTDE with alternatives