1206S4J0203B5E vs CRCW1206203JRT1 feature comparison

1206S4J0203B5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CRCW1206203JRT1 Vishay Dale

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD VISHAY DALE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W 0.125 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,GJ TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description CHIP
HTS Code 8533.21.00.30
Manufacturer Series CRCW
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1206S4J0203B5E with alternatives

Compare CRCW1206203JRT1 with alternatives