1206S4J018JC2E vs CRCW12061R80JNEB feature comparison

1206S4J018JC2E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CRCW12061R80JNEB Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 1.55 mm
Rated Power Dissipation (P) 0.25 W
Resistance 1.8 Ω
Resistor Type FIXED RESISTOR
Series 1206(1/4WS,GJ TOL)
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 200 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes

Compare 1206S4J018JC2E with alternatives