1206S4J0182C4E vs RCG12061K80JNEB feature comparison

1206S4J0182C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RCG12061K80JNEB Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
0.25 W 0.25 W
1800 Ω 1800 Ω
FIXED RESISTOR FIXED RESISTOR
1206(1/4WS,GJ TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
5% 5%
200 V 200 V
1 1
CHIP
8533.21.00.30
LASER TRIMMABLE, RATED AC VOLTAGE(V): 200
SURFACE MOUNT
TR, PAPER, 11.25 INCH
70 °C
YES
WRAPAROUND

Compare 1206S4J0182C4E with alternatives

Compare RCG12061K80JNEB with alternatives