1206S4J0182C4E vs CRCW1206182JRT1 feature comparison

1206S4J0182C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

CRCW1206182JRT1 Vishay Dale

Buy Now Datasheet
Yes No
Obsolete Transferred
ROYAL ELECTRONIC FTY CO LTD VISHAY DALE
compliant compliant
EAR99 EAR99
Chip
e3 e0
2 2
155 °C 150 °C
-55 °C -55 °C
0.55 mm
3.1 mm
SMT
1.55 mm
0.25 W 0.125 W
1800 Ω 1800 Ω
FIXED RESISTOR FIXED RESISTOR
1206(1/4WS,GJ TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
5% 5%
200 V 200 V
1 2
CHIP
8533.21.00.30
CRCW
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, PAPER, 7 INCH
70 °C
YES
WRAPAROUND

Compare 1206S4J0182C4E with alternatives