1206S4J0152T3 vs 1206S4J0152CB feature comparison

1206S4J0152T3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

1206S4J0152CB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 1500 Ω 1500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,GJ TOL) 1206(1/4WS,GJ TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 1206S4J0152T3 with alternatives

Compare 1206S4J0152CB with alternatives