1206S4J0106TD vs 1206S4J0106TC feature comparison

1206S4J0106TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

1206S4J0106TC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 10000000 Ω 10000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 1206S4J0106TD with alternatives

Compare 1206S4J0106TC with alternatives