1206S4J0100CB vs SG73S2BLTED100J feature comparison

1206S4J0100CB Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SG73S2BLTED100J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Rated Power Dissipation (P) 0.25 W 0.33 W
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,GJ TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Packing Method TR, Punched Paper, 10 Inch
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 1206S4J0100CB with alternatives

Compare SG73S2BLTED100J with alternatives