1206S4F7322TD vs RMC120673K21%N feature comparison

1206S4F7322TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMC120673K21%N TY-OHM Electronic Works Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TY-OHM ELECTRONIC WORKS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 73200 Ω 73200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,F TOL) RMC
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Packing Method TR, 7 Inch

Compare 1206S4F7322TD with alternatives

Compare RMC120673K21%N with alternatives