1206S4F7151C3
vs
CR-06FPB--7K15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
VIKING TECH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.1 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.55 mm
Rated Power Dissipation (P)
0.25 W
0.3333 W
Resistance
7150 Ω
7150 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
1206(1/4WS,F TOL)
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Rohs Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 10 INCH
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare 1206S4F7151C3 with alternatives
Compare CR-06FPB--7K15 with alternatives