1206S4F6650BDE vs 1206S4F6650BAE feature comparison

1206S4F6650BDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

1206S4F6650BAE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 1.55 mm 1.55 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 665 Ω 665 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,F TOL) 1206(1/4WS,F TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare 1206S4F6650BDE with alternatives

Compare 1206S4F6650BAE with alternatives