1206S4F5490C2
vs
ESR18EZPF5490
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
ROHM CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Rated Power Dissipation (P)
0.25 W
0.33 W
Resistance
549 Ω
549 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
1206(1/4WS,F TOL)
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Packing Method
TR, Paper, 7 Inch
Reference Standard
AEC-Q200
Terminal Finish
TIN OVER NICKEL
Compare 1206S4F5490C2 with alternatives
Compare ESR18EZPF5490 with alternatives