1206S4F4320C4E
vs
TSR8GTF4320V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
TATEYAMA KAGAKU GROUP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.6 mm
Package Length
3.1 mm
3.2 mm
Package Style
SMT
SMT
Package Width
1.55 mm
1.6 mm
Rated Power Dissipation (P)
0.25 W
0.25 W
Resistance
432 Ω
432 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
1206(1/4WS,F TOL)
Size Code
1206
1206
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Packing Method
Tape
Compare 1206S4F4320C4E with alternatives
Compare TSR8GTF4320V with alternatives