1206S4F3481B1 vs ERJS08F3481V feature comparison

1206S4F3481B1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

ERJS08F3481V Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD PANASONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 3480 Ω 3480 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,F TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMT, 1206
HTS Code 8533.21.00.30
Factory Lead Time 22 Weeks
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 1206S4F3481B1 with alternatives

Compare ERJS08F3481V with alternatives