1206S4F3323T4E vs 1206S4F3323T3 feature comparison

1206S4F3323T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

1206S4F3323T3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes
Active Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.55 mm
0.25 W 0.25 W
332000 Ω 332000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
1% 1%
200 V 200 V
1 1
1206(1/4WS,F TOL)

Compare 1206S4F3323T4E with alternatives

Compare 1206S4F3323T3 with alternatives