1206S4F1401T2 vs RK73H2BRTTDB1401F feature comparison

1206S4F1401T2 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73H2BRTTDB1401F KOA Corporation

Buy Now Datasheet
Active Obsolete
ROYAL ELECTRONIC FTY CO LTD KOA CORP
compliant unknown
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.6 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
0.25 W 0.25 W
1400 Ω 1400 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1
SMT, 1206
ANTI-SULFUR
e3
TR, 13 Inch
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1206S4F1401T2 with alternatives

Compare RK73H2BRTTDB1401F with alternatives