1206S4F1372T3 vs 232272911373 feature comparison

1206S4F1372T3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

232272911373 YAGEO Corporation

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD YAGEO CORP
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
0.25 W 0.25 W
13700 Ω 13700 Ω
FIXED RESISTOR FIXED RESISTOR
1206(1/4WS,F TOL) AR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1
Yes
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
LASER TRIMMABLE
e3
AR
SURFACE MOUNT
RECTANGULAR PACKAGE
TR, PAPER, 7 INCH
70 °C
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare 1206S4F1372T3 with alternatives

Compare 232272911373 with alternatives