1206S4F1301B4 vs MC1206P-1301-FTW feature comparison

1206S4F1301B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MC1206P-1301-FTW RCD Components Inc

Buy Now Datasheet
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD RCD COMPONENTS INC
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.61 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.55 mm
0.25 W 0.25 W
1300 Ω 1300 Ω
FIXED RESISTOR FIXED RESISTOR
1206(1/4WS,F TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1
Yes
e3
SURFACE MOUNT
TR
YES
MATTE TIN OVER NICKEL
WRAPAROUND

Compare 1206S4F1301B4 with alternatives

Compare MC1206P-1301-FTW with alternatives