1206S4F1300BDE vs RMCF1206FT130R feature comparison

1206S4F1300BDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMCF1206FT130R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 130 Ω 130 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,F TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1206S4F1300BDE with alternatives

Compare RMCF1206FT130R with alternatives